Part Details for TSM-112-02-S-SV-A-P-TR by Samtec Inc
Overview of TSM-112-02-S-SV-A-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSM-112-02-S-SV-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P3396
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-112-02-S-SV-A-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 / $2.2400 | Buy Now |
DISTI #
TSM-112-02-S-SV-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9600 | Buy Now |
DISTI #
TSM-112-02-S-SV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-112-02-S-SV-A-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$2.1100 / $3.6400 | Buy Now |
DISTI #
200-TSM11202SSVAPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.5900 / $3.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $2.8900 | Buy Now |
DISTI #
000000000002545484
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.8200 / $3.6400 | Buy Now |
DISTI #
TSM-112-02-S-SV-A-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-112-02-S-SV-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4900 / $2.8900 | Buy Now |
DISTI #
5cd92c39cd7c1c4c38884705
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.4580 / $3.6370 | Buy Now |
Part Details for TSM-112-02-S-SV-A-P-TR
TSM-112-02-S-SV-A-P-TR CAD Models
TSM-112-02-S-SV-A-P-TR Part Data Attributes
|
TSM-112-02-S-SV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-02-S-SV-A-P-TR
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-112-02-S-SV-A-P-TR
This table gives cross-reference parts and alternative options found for TSM-112-02-S-SV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-112-02-S-SV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-112-01-S-SV-A-P-TR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-112-02-S-SV-A-P-TR vs TSM-112-01-S-SV-A-P-TR |
TSM-113-04-S-SV-LC-007-P-TR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-112-02-S-SV-A-P-TR vs TSM-113-04-S-SV-LC-007-P-TR |
TSM-112-01-S-SV-LC-P-TR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-112-02-S-SV-A-P-TR vs TSM-112-01-S-SV-LC-P-TR |
TSM-112-02-S-SV-P-TR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-112-02-S-SV-A-P-TR vs TSM-112-02-S-SV-P-TR |
TSM-112-03-H-SV-P-TR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-112-02-S-SV-A-P-TR vs TSM-112-03-H-SV-P-TR |
TSM-112-04-S-SV-P-TR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-112-02-S-SV-A-P-TR vs TSM-112-04-S-SV-P-TR |
TSM-113-04-S-SV-007-P-TR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-112-02-S-SV-A-P-TR vs TSM-113-04-S-SV-007-P-TR |