TSM-111-01-L-SH-P-TR
Description: Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,

Overview of TSM-111-01-L-SH-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSM-111-01-L-SH-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78P2735
Newark .100" Surface Mount Terminal Strip |Samtec TSM-111-01-L-SH-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6500
  • 500 $1.4400
  • 1,000 $1.3500
$1.3500 / $1.6500 Buy Now
DISTI # 3937-TSM-111-01-L-SH-P-TR-ND
DigiKey CONN HEADER SMD R/A 11POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $4.4700
  • 50 $4.1272
  • 100 $3.6364
  • 500 $3.2364
  • 1,000 $2.5636
$2.5636 / $4.4700 Buy Now
DISTI # TSM-111-01-L-SH-P-TR-ND
DigiKey CONN HEADER SMD R/A 11POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 375 $2.0000
$2.0000 Buy Now
DISTI # TSM-111-01-L-SH-P-
Avnet Americas Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-111-01-L-SH-P-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel 0
  • 1 $2.4600
  • 50 $2.2700
  • 100 $2.0000
  • 500 $1.7800
  • 1,000 $1.4100
$1.4100 / $2.4600 Buy Now
DISTI # 200-TSM11101LSHPTR
Mouser Electronics Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant 0
  • 1 $2.4600
  • 50 $2.2700
  • 100 $2.0000
  • 375 $1.7800
  • 750 $1.4700
  • 1,875 $1.2100
  • 4,875 $1.0400
$1.0400 / $2.4600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 375 $1.8660
  • 750 $1.7350
  • 1,125 $1.3880
  • 2,625 $1.2220
  • 5,250 $1.0660
  • 7,500 $1.0500
  • 10,125 $0.9850
  • 15,000 $0.9460
$0.9460 / $1.8660 Buy Now
Quest Components   89
  • 1 $2.5280
  • 14 $1.5800
  • 48 $1.3904
$1.3904 / $2.5280 Buy Now
DISTI # 000000000001364940
Sager Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 0
  • 1 $2.4600
  • 50 $2.2700
  • 100 $2.0000
  • 500 $1.7800
  • 1,000 $1.4100
  • 2,000 $1.2100
$1.2100 / $2.4600 Buy Now
DISTI # TSM-111-01-L-SH-P-TR
Avnet Abacus Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-111-01-L-SH-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 375 $1.8660
  • 750 $1.7350
  • 1,125 $1.3880
  • 2,625 $1.2220
  • 5,250 $1.0660
  • 7,500 $1.0500
  • 10,125 $0.9850
  • 15,000 $0.9460
$0.9460 / $1.8660 Buy Now
DISTI # 5cd92c29cd7c1c4c388834c7
Samtec .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel 0
  • 1 $2.4600
  • 50 $2.2700
  • 100 $2.0000
  • 500 $1.7800
  • 1,000 $1.4100
  • 2,000 $1.2100
  • 5,000 $1.0400
  • 10,000 $0.9300
$0.9300 / $2.4600 Buy Now

CAD Models for TSM-111-01-L-SH-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSM-111-01-L-SH-P-TR by Samtec Inc

TSM-111-01-L-SH-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.12 inch
Body Depth
0.28 inch
Body Length
1.1 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
7 A
Reference Standard
CSA; UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
11
Want to compare parts?
  1. TSM-111-01-L-SH-P-TR
    Samtec Inc
    Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-111-01-L-SH-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-111-01-L-SH-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-111-01-L-SH-P-TR would you like to use for your alert(s)?
  • Please alert me when TSM-111-01-L-SH-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-111-01-L-SH-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-111-01-L-SH-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-111-01-L-SH-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-111-01-L-SH-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-111-01-L-SH-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: