Part Details for TSM-108-01-T-SH-K by Samtec Inc
Overview of TSM-108-01-T-SH-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-108-01-T-SH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-108-01-T-SH-K-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
DISTI #
TSM-108-01-T-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA SMD - Rail/Tube (Alt: TSM-108-01-T-SH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.6100 / $1.2600 | Buy Now |
DISTI #
200-TSM10801TSHK
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 84 |
|
$0.3700 / $1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3867 / $1.0000 | Buy Now |
DISTI #
000000000002243329
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.5900 / $1.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3867 / $1.0000 | Buy Now |
DISTI #
5cd92cc3cd7c1c4c3888e6a6
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$0.2900 / $1.2600 | Buy Now |
Part Details for TSM-108-01-T-SH-K
TSM-108-01-T-SH-K CAD Models
TSM-108-01-T-SH-K Part Data Attributes
|
TSM-108-01-T-SH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-108-01-T-SH-K
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for TSM-108-01-T-SH-K
This table gives cross-reference parts and alternative options found for TSM-108-01-T-SH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-108-01-T-SH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-108-01-S-SH | Samtec Inc | $1.8333 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-108-01-T-SH-K vs TSM-108-01-S-SH |
TSM-108-01-L-SH-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-108-01-T-SH-K vs TSM-108-01-L-SH-TR |
TSM-108-01-LM-SH-K | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | TSM-108-01-T-SH-K vs TSM-108-01-LM-SH-K |
TSM-108-01-SM-SH-P | Samtec Inc | $2.2378 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | TSM-108-01-T-SH-K vs TSM-108-01-SM-SH-P |
TSM-108-01-F-SH-TR | Samtec Inc | $1.0895 | Board Connector, | TSM-108-01-T-SH-K vs TSM-108-01-F-SH-TR |
TSM-108-01-G-SH | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | TSM-108-01-T-SH-K vs TSM-108-01-G-SH |
TSM-108-01-T-SH-K-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSM-108-01-T-SH-K vs TSM-108-01-T-SH-K-TR |
TSM-108-01-F-SH-P | Samtec Inc | Check for Price | Board Connector, | TSM-108-01-T-SH-K vs TSM-108-01-F-SH-P |
TSM-108-01-S-SH-K | Samtec Inc | $2.3724 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | TSM-108-01-T-SH-K vs TSM-108-01-S-SH-K |
TSM-108-01-L-SH-P-TR | Samtec Inc | Check for Price | Board Connector, | TSM-108-01-T-SH-K vs TSM-108-01-L-SH-P-TR |