Part Details for TSM-107-02-L-SH-002 by Samtec Inc
Overview of TSM-107-02-L-SH-002 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-107-02-L-SH-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P9749
|
Newark | Header, 7 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-107-02-L-SH-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7720 / $1.6000 | Buy Now |
DISTI #
3937-TSM-107-02-L-SH-002-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
279 In Stock |
|
$1.4364 / $2.9800 | Buy Now |
DISTI #
612-TSM-107-02-L-SH-002-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6400 | Buy Now |
DISTI #
TSM-107-02-L-SH-00
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-107-02-L-SH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 423 Factory Stock |
|
RFQ | |
DISTI #
200-TSM10702LSH002
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.4800 / $1.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5070 / $1.2880 | Buy Now |
DISTI #
85159461
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 423 |
|
$1.9900 | Buy Now |
DISTI #
000000000002174596
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 423 |
|
$0.7600 / $1.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5070 / $1.2880 | Buy Now |
DISTI #
5cd92c37cd7c1c4c38884482
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 423 |
|
$0.4800 / $1.6400 | Buy Now |
Part Details for TSM-107-02-L-SH-002
TSM-107-02-L-SH-002 CAD Models
TSM-107-02-L-SH-002 Part Data Attributes
|
TSM-107-02-L-SH-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-107-02-L-SH-002
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for TSM-107-02-L-SH-002
This table gives cross-reference parts and alternative options found for TSM-107-02-L-SH-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-107-02-L-SH-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78539-406H | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-107-02-L-SH-002 vs 78539-406H |
78539-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-107-02-L-SH-002 vs 78539-106 |
78539-406 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-107-02-L-SH-002 vs 78539-406 |
78539-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | TSM-107-02-L-SH-002 vs 78539-106 |
78539-006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-107-02-L-SH-002 vs 78539-006 |
78539-506 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-107-02-L-SH-002 vs 78539-506 |
78539-706 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | TSM-107-02-L-SH-002 vs 78539-706 |
78539-706HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TSM-107-02-L-SH-002 vs 78539-706HLF |
15-19-7061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | TSM-107-02-L-SH-002 vs 15-19-7061 |
78539-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-107-02-L-SH-002 vs 78539-606 |