There are no models available for this part yet.
Overview of TSM-107-01-S-SV-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TSM-107-01-S-SV-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM-107-01-S-SV-P-
|
Avnet Americas | Connector Unshrouded Header 7 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-107-01-S-SV-P-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.8300 / $1.6100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8520 / $1.6540 | Buy Now | ||
DISTI #
000000000006228741
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 300 | 0 |
|
$0.6300 / $1.6100 | Buy Now | |
DISTI #
TSM-107-01-S-SV-P-FR
|
Avnet Abacus | Connector Unshrouded Header 7 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-107-01-S-SV-P-FR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8520 / $1.6540 | Buy Now | ||
DISTI #
600177f5d93ba73235355256
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 300 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.5390 / $1.6090 | Buy Now |
CAD Models for TSM-107-01-S-SV-P-FR by Samtec Inc
Part Data Attributes for TSM-107-01-S-SV-P-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Alternate Parts for TSM-107-01-S-SV-P-FR
This table gives cross-reference parts and alternative options found for TSM-107-01-S-SV-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-107-01-S-SV-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8770746P | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | TSM-107-01-S-SV-P-FR vs M20-8770746P |
TSM-107-01-F-SV-P | Board Connector | Samtec Inc | TSM-107-01-S-SV-P-FR vs TSM-107-01-F-SV-P |
TSM-107-01-TL-SV-P | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-107-01-S-SV-P-FR vs TSM-107-01-TL-SV-P |
M20-8770742 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | TSM-107-01-S-SV-P-FR vs M20-8770742 |
TSM-107-01-TL-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-107-01-S-SV-P-FR vs TSM-107-01-TL-SV-P-TR |
TSM-107-01-LM-SV | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-107-01-S-SV-P-FR vs TSM-107-01-LM-SV |
M20-8770706P | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | TSM-107-01-S-SV-P-FR vs M20-8770706P |
TSM-107-01-LM-SV-P | Board Connector, | Samtec Inc | TSM-107-01-S-SV-P-FR vs TSM-107-01-LM-SV-P |
TSM-107-01-F-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-107-01-S-SV-P-FR vs TSM-107-01-F-SV-P-TR |
TSM-107-01-S-SV-P | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-107-01-S-SV-P-FR vs TSM-107-01-S-SV-P |