Part Details for TSM-105-01-L-DV-A-P-TR by Samtec Inc
Overview of TSM-105-01-L-DV-A-P-TR by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-105-01-L-DV-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5442
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-105-01-L-DV-A-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$1.6400 / $2.4000 | Buy Now |
DISTI #
77P7022
|
Newark | Header, 10 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-105-01-L-DV-A-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.8800 | Buy Now |
DISTI #
SAM13291CT-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
540 In Stock |
|
$1.3889 / $1.7500 | Buy Now |
DISTI #
TSM-105-01-L-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-105-01-L-DV-A-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 0 Days Container: Reel | 4800 Factory Stock |
|
RFQ | |
DISTI #
200-TSM10501LDVAPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 412 |
|
$1.0800 / $1.7500 | Buy Now |
DISTI #
V72:2272_19113589
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2214 Container: Cut Strips | Americas - 85 |
|
$1.4020 / $1.7500 | Buy Now |
|
Onlinecomponents.com | .100" Surface Mount Terminal Strip RoHS: Compliant |
1050 In Stock 4500 Factory Stock |
|
$1.0100 / $2.0800 | Buy Now |
DISTI #
85038223
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 150 Package Multiple: 150 | Americas - 4800 |
|
$1.7500 | Buy Now |
DISTI #
77685196
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 25 Package Multiple: 1 Date Code: 2406 | Americas - 300 |
|
$1.3650 / $2.7040 | Buy Now |
DISTI #
61581042
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 5 Package Multiple: 1 Date Code: 2214 | Americas - 85 |
|
$1.4020 | Buy Now |
Part Details for TSM-105-01-L-DV-A-P-TR
TSM-105-01-L-DV-A-P-TR CAD Models
TSM-105-01-L-DV-A-P-TR Part Data Attributes
|
TSM-105-01-L-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-L-DV-A-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for TSM-105-01-L-DV-A-P-TR
This table gives cross-reference parts and alternative options found for TSM-105-01-L-DV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-105-01-L-DV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-105-01-T-DV-A-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-T-DV-A-P |
TSM-105-01-T-DV-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-T-DV-A-P-TR |
TSM-105-01-SM-DV-A-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-SM-DV-A-P |
TSM-105-01-F-DV-A-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-F-DV-A-P |
TSM-105-01-L-DV-A-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-L-DV-A-P |
TSM-105-01-G-DV-A-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-G-DV-A-P |
TSM-105-01-H-DV-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-H-DV-A-P-TR |
TSM-105-01-SM-DV-A-P-TR | Board Connector | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-SM-DV-A-P-TR |
TSM-105-01-LM-DV-A-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-LM-DV-A-P |
TSM-105-01-S-DV-A-P-TR | Board Connector, | Samtec Inc | TSM-105-01-L-DV-A-P-TR vs TSM-105-01-S-DV-A-P-TR |