-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P5209
|
Newark | Tsm-103-01-Lm-Dv-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec TSM-103-01-LM-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.6640 | Buy Now |
DISTI #
612-TSM-103-01-LM-DV-TRCT-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 225 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6900 | Buy Now |
DISTI #
TSM-103-01-LM-DV-T
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-LM-DV-T) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$0.4500 / $0.9600 | Buy Now |
DISTI #
200-TSM10301LMDVTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 412 |
|
$0.2100 / $0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3329 / $0.6800 | Buy Now |
DISTI #
000000000001680780
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.4200 / $0.9600 | Buy Now |
DISTI #
TSM-103-01-LM-DV-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R (Alt: TSM-103-01-LM-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3329 / $0.6800 | Buy Now |
DISTI #
5cd92c59cd7c1c4c38886c28
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.2100 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-103-01-LM-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-LM-DV-TR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for TSM-103-01-LM-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-01-LM-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-103-01-G-DV-M-TR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-103-01-LM-DV-TR vs TSM-103-01-G-DV-M-TR |
TSM-103-01-SM-DV | Samtec Inc | $0.9311 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-LM-DV-TR vs TSM-103-01-SM-DV |
TSM-103-01-S-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-LM-DV-TR vs TSM-103-01-S-DV-P-FR |
TSM-103-01-T-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-LM-DV-TR vs TSM-103-01-T-DV-P-FR |
TSM-103-01-SS-DV | Samtec Inc | $1.0244 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | TSM-103-01-LM-DV-TR vs TSM-103-01-SS-DV |
TSM-103-01-G-DV-TR | Samtec Inc | $0.7985 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-103-01-LM-DV-TR vs TSM-103-01-G-DV-TR |
TSM-103-01-T-DV-TR | Samtec Inc | $0.5022 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | TSM-103-01-LM-DV-TR vs TSM-103-01-T-DV-TR |
TSM-103-01-TM-DV-P-TR | Samtec Inc | $0.6996 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-103-01-LM-DV-TR vs TSM-103-01-TM-DV-P-TR |
TSM-103-01-SS-DV-P-TR | Samtec Inc | $1.1691 | Board Connector | TSM-103-01-LM-DV-TR vs TSM-103-01-SS-DV-P-TR |
TSM-103-01-H-DV-P-TR | Samtec Inc | $1.3670 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-103-01-LM-DV-TR vs TSM-103-01-H-DV-P-TR |