Datasheets
TSM-103-01-L-MT-006 by: Samtec Inc

Board Connector,

Part Details for TSM-103-01-L-MT-006 by Samtec Inc

Overview of TSM-103-01-L-MT-006 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-103-01-L-MT-006

Part # Distributor Description Stock Price Buy
DISTI # 70X4121
Newark .025 Sq. Terminal Strips |Samtec TSM-103-01-L-MT-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.8000
  • 50 $1.4900
  • 100 $1.1700
  • 500 $0.7000
  • 1,000 $0.5320
  • 2,000 $0.5080
$0.5080 / $1.8000 Buy Now
DISTI # TSM-103-01-L-MT-00
Avnet Americas Conn Unshrouded HDR 6 POS 2.54mm Solder RA SMD/Through Hole Tube - Bulk (Alt: TSM-103-01-L-MT-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1.3400
  • 25 $1.2300
  • 100 $0.7100
  • 1,000 $0.6840
  • 4,167 $0.6230
  • 8,334 $0.5830
  • 10,000 $0.5630
  • 41,667 $0.5090
$0.5090 / $1.3400 Buy Now
DISTI # 000000000003876887
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $1.3400
  • 25 $1.2300
  • 100 $0.7100
  • 1,000 $0.6840
  • 4,167 $0.6230
  • 8,334 $0.5830
  • 10,000 $0.5630
  • 41,667 $0.5090
$0.5090 / $1.3400 Buy Now

Part Details for TSM-103-01-L-MT-006

TSM-103-01-L-MT-006 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSM-103-01-L-MT-006 Part Data Attributes

TSM-103-01-L-MT-006 Samtec Inc
Buy Now Datasheet
Compare Parts:
TSM-103-01-L-MT-006 Samtec Inc Board Connector,
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 7 A
Terminal Pitch 2.54 mm
Termination Type SOLDER/SURFACE MOUNT
Total Number of Contacts 5
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-103-01-L-MT-006 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-103-01-L-MT-006 by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-103-01-L-MT-006 would you like to use for your alert(s)?
  • Please alert me when TSM-103-01-L-MT-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-103-01-L-MT-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-103-01-L-MT-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-103-01-L-MT-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-103-01-L-MT-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-103-01-L-MT-006 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: