-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X3881
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-102-01-F-SH-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3540 / $0.5230 | Buy Now |
DISTI #
TSM-102-01-F-SH-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2.54MM Min Qty: 675 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4000 | Buy Now |
DISTI #
TSM-102-01-F-SH-K-
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-102-01-F-SH-K-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$0.3600 / $0.7000 | Buy Now |
DISTI #
200-TSM10201FSHKTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.2600 / $0.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2792 / $0.4613 | Buy Now |
DISTI #
000000000003696719
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.3500 / $0.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2792 / $0.4613 | Buy Now |
DISTI #
5cd92c3fcd7c1c4c38884d71
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.2600 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-102-01-F-SH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-102-01-F-SH-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for TSM-102-01-F-SH-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-102-01-F-SH-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-102-01-S-SH-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-S-SH-TR |
TSM-102-01-LM-SH | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-LM-SH |
TSM-102-01-LM-SH-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-LM-SH-P-TR |
TSM-102-01-STL-SH-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-STL-SH-P-TR |
TSM-102-01-L-SH | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-L-SH |
TSM-102-01-STL-SH | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-STL-SH |
TSM-102-01-T-SH-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-T-SH-TR |
TSM-102-01-SS-SH | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-SS-SH |
TSM-102-01-S-SH-K-TR | Board Connector, | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-S-SH-K-TR |
TSM-102-01-SM-SH | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-102-01-F-SH-K-TR vs TSM-102-01-SM-SH |