Part Details for TSL2J220J-B506R by Hitano Enterprise Corp
Overview of TSL2J220J-B506R by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSL2J220J-B506R
TSL2J220J-B506R CAD Models
TSL2J220J-B506R Part Data Attributes
|
TSL2J220J-B506R
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
TSL2J220J-B506R
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | S2L | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for TSL2J220J-B506R
This table gives cross-reference parts and alternative options found for TSL2J220J-B506R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSL2J220J-B506R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSL2J220J-A516R | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-A516R |
TSL2J220J-A266R | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-A266R |
TSL2J220J-S655B | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-S655B |
TSL2J220J-K065B | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-K065B |
TSL2J220J-B616R | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-B616R |
TSL2J220J-S265B | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-S265B |
TSL2J220J-A756A | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-A756A |
TSL2J220J-A706A | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-A706A |
TSL2J220J-A616A | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-A616A |
TSL2J220J-S255B | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TSL2J220J-B506R vs TSL2J220J-S255B |