TSL1J150K-S605B
Hitano Enterprise Corp
Description: Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED

Overview of TSL1J150K-S605B by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSL1J150K-S605B by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSL1J150K-S605B by Hitano Enterprise Corp

TSL1J150K-S605B
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Temperature Characteristics Code
S2L
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. TSL1J150K-S605B
    Hitano Enterprise Corp
    Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for TSL1J150K-S605B

This table gives cross-reference parts and alternative options found for TSL1J150K-S605B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSL1J150K-S605B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSL1J150K-B216R Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-B216R
TSL1J150K-A556R Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-A556R
TSL1J150K-B516A Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-B516A
TSL1J150K-B666R Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-B666R
TSL1J150K-A506R Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-A506R
TSL1J150K-L015B Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-L015B
TSL1J150K-S705B Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-S705B
TSL1J150K-A656R Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-A656R
TSL1J150K-B756A Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-B756A
TSL1J150K-A216A Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TSL1J150K-S605B vs TSL1J150K-A216A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSL1J150K-S605B by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSL1J150K-S605B by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of TSL1J150K-S605B would you like to use for your alert(s)?
  • Please alert me when TSL1J150K-S605B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSL1J150K-S605B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSL1J150K-S605B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSL1J150K-S605B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSL1J150K-S605B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSL1J150K-S605B by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: