-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSL1315RA-100K5R1-PF
|
Avnet Abacus | Power Inductor, 10 uH, 5.1 A, 12 A, 23 Milliohm, � 10% (Alt: TSL1315RA-100K5R1-PF) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSL1315RA-100K5R1-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TSL1315RA-100K5R1-PF
TDK Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK |
This table gives cross-reference parts and alternative options found for TSL1315RA-100K5R1-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSL1315RA-100K5R1-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSL1315S-100K5R1-PF | General Purpose Inductor, 10uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | TSL1315RA-100K5R1-PF vs TSL1315S-100K5R1-PF |