TSL1112RA-681KR56-PF
TDK Corporation
Description: General Purpose Inductor, 680uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT

Overview of TSL1112RA-681KR56-PF by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities

Price & Stock for TSL1112RA-681KR56-PF by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   14880
  • 1 $0.7500
  • 2,668 $0.2625
  • 5,715 $0.2250
$0.2250 / $0.7500 Buy Now
DISTI # TSL1112RA-681KR56-PF
Avnet Abacus Power Inductor, 680 uH, 560 mA, 610 mA, 1.1 Ohm, � 10% (Alt: TSL1112RA-681KR56-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TSL1112RA-681KR56-PF by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSL1112RA-681KR56-PF by TDK Corporation

TSL1112RA-681KR56-PF
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Non-Flammable
DC Resistance
1.1 Ω
Inductance-Nom (L)
680 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.65 mm
Lead Length
5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Diameter
11.2 mm
Package Length
12.2 mm
Package Style
Radial
Packing Method
Ammo Pack
Quality Factor-Min (at L-nom)
10
Rated Current-Max
0.56 A
Self Resonance Frequency
1.3 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 796 KHZ
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. TSL1112RA-681KR56-PF
    TDK Corporation
    General Purpose Inductor, 680uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for TSL1112RA-681KR56-PF

This table gives cross-reference parts and alternative options found for TSL1112RA-681KR56-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSL1112RA-681KR56-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSL1112S-681KR56-PF General Purpose Inductor, 680uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT TDK Corporation TSL1112RA-681KR56-PF vs TSL1112S-681KR56-PF
TSL1112RA-681KR56 General Purpose Inductor, 680uH, 10%, 1 Element, RADIAL LEADED TDK Corporation TSL1112RA-681KR56-PF vs TSL1112RA-681KR56

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSL1112RA-681KR56-PF by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSL1112RA-681KR56-PF by TDK Corporation

Select Manufacturer
Which Manufacturer of TSL1112RA-681KR56-PF would you like to use for your alert(s)?
  • Please alert me when TSL1112RA-681KR56-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSL1112RA-681KR56-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSL1112RA-681KR56-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSL1112RA-681KR56-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSL1112RA-681KR56-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSL1112RA-681KR56-PF by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: