Part Details for TSL103 by Tamura Corporation of America
Overview of TSL103 by Tamura Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1 127Ohm Prim. DCR 150Ohm Sec. DCR 6Term. Gull Wing SMD RoHS: Compliant |
6650 In Stock |
|
$28.2000 / $127.1000 | Buy Now |
Part Details for TSL103
TSL103 CAD Models
TSL103 Part Data Attributes
|
TSL103
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TSL103
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | CSA, UL | |
DC Unbalance Current-Max | ||
Height | 4.16 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 346 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.38 mm |