Part Details for TSL0709RA-101KR66-PF by TDK Corporation
Overview of TSL0709RA-101KR66-PF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for TSL0709RA-101KR66-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSL0709RA-101KR66-PF
|
Avnet Abacus | Power Inductor, 100 uH, 670 mA, 660 mA, 330 Milliohm, � 10% (Alt: TSL0709RA-101KR66-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TSL0709RA-101KR66-PF
TSL0709RA-101KR66-PF CAD Models
TSL0709RA-101KR66-PF Part Data Attributes
|
TSL0709RA-101KR66-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TSL0709RA-101KR66-PF
TDK Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, RADIAL LEADED , ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |