Part Details for TSK1C225TSSR by DAEWOO Electronic Components
Overview of TSK1C225TSSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSK1C225TSSR
TSK1C225TSSR CAD Models
TSK1C225TSSR Part Data Attributes
|
TSK1C225TSSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TSK1C225TSSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TS(16V) | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for TSK1C225TSSR
This table gives cross-reference parts and alternative options found for TSK1C225TSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSK1C225TSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B225K016CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TSK1C225TSSR vs T496B225K016CT611B7610 |
T496B225K016DT64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TSK1C225TSSR vs T496B225K016DT64107610 |
T496B225K016CC631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TSK1C225TSSR vs T496B225K016CC631B7280 |
T496B225K016CH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSK1C225TSSR vs T496B225K016CH6310WAFL |
T496B225K016CC621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TSK1C225TSSR vs T496B225K016CC621C7280 |
T496B225K016BK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSK1C225TSSR vs T496B225K016BK6110WAFL |
TCM2.2K16B | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | IBS Electronics Inc | TSK1C225TSSR vs TCM2.2K16B |
T496B225K016CC621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TSK1C225TSSR vs T496B225K016CC621AWAFL |
T496B225K016DC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSK1C225TSSR vs T496B225K016DC6410WAFL |
T496B225K016CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TSK1C225TSSR vs T496B225K016CC611BWAFL |