Part Details for TSI384-133ILV by Renesas Electronics Corporation
Overview of TSI384-133ILV by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI384-RDK1 V3.0 | Renesas Electronics Corporation | Evaluation Board SDK for the Tsi384 | |
TSI384-133ILV | Renesas Electronics Corporation | PCIe to PCI-X Bridge | |
TSI384-133IL | Renesas Electronics Corporation | PCIe to PCI-X Bridge |
Part Details for TSI384-133ILV
TSI384-133ILV CAD Models
TSI384-133ILV Part Data Attributes
|
TSI384-133ILV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TSI384-133ILV
Renesas Electronics Corporation
PCIe to PCI-X Bridge, PBGA90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | AMG256 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 64 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 133 MHz | |
Drive Interface Standard | IEEE 1149.6; IEEE 1149.1 | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |