Datasheets
TSHS-115-D-24-B-G by: Major League Electronics

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle

Part Details for TSHS-115-D-24-B-G by Major League Electronics

Overview of TSHS-115-D-24-B-G by Major League Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADAU1361BCPZ-RL Analog Devices Stereo, LP, 96kHz, 24B Audio C
ADAU1361BCPZ-R7 Analog Devices Stereo, LP, 96kHz, 24B Audio C
AD74111YRUZ-REEL7 Analog Devices 2.5V 24B SigmaDelta Mono Codec

Part Details for TSHS-115-D-24-B-G

TSHS-115-D-24-B-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSHS-115-D-24-B-G Part Data Attributes

TSHS-115-D-24-B-G Major League Electronics
Buy Now Datasheet
Compare Parts:
TSHS-115-D-24-B-G Major League Electronics Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature MATING PIN LENGTH=0.318 INCH
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 1.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.512 inch
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 30

Alternate Parts for TSHS-115-D-24-B-G

This table gives cross-reference parts and alternative options found for TSHS-115-D-24-B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHS-115-D-24-B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SL2-030-S164/04-98 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-S164/04-98
SL2-030-S137/01-98 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-S137/01-98
SL2-030-S164/04-77 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-S164/04-77
2558P30FL21 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Leoco USA Corp TSHS-115-D-24-B-G vs 2558P30FL21
TSHS-115-D-32-B-GT Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Major League Electronics TSHS-115-D-24-B-G vs TSHS-115-D-32-B-GT
GBC30DFBN-M30 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal Sullins Connector Solutions TSHS-115-D-24-B-G vs GBC30DFBN-M30
SL2-030-S137/01-97 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-S137/01-97
TSHS-115-D-22-B-T Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Major League Electronics TSHS-115-D-24-B-G vs TSHS-115-D-22-B-T
PH2-30-TB-HT Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc TSHS-115-D-24-B-G vs PH2-30-TB-HT
SL2-030-SH164/04-96 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-SH164/04-96
Part Number Description Manufacturer Compare
SL2-030-SH164/04-99 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-SH164/04-99
SL2-030-S164/04-99 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-S164/04-99
SL2-030-SH137/01-99 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-SH137/01-99
TSHS-115-D-30-B-GT Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Major League Electronics TSHS-115-D-24-B-G vs TSHS-115-D-30-B-GT
2558P30KL21 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Leoco USA Corp TSHS-115-D-24-B-G vs 2558P30KL21
SL2-030-SH164/04-95 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-SH164/04-95
PH2-30-WB Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc TSHS-115-D-24-B-G vs PH2-30-WB
TSHS-115-D-28-B-H Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Major League Electronics TSHS-115-D-24-B-G vs TSHS-115-D-28-B-H
SL2-030-SH137/01-96 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd TSHS-115-D-24-B-G vs SL2-030-SH137/01-96
TSHS-115-D-34-B-GT Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Major League Electronics TSHS-115-D-24-B-G vs TSHS-115-D-34-B-GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSHS-115-D-24-B-G by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSHS-115-D-24-B-G by Major League Electronics

Select Manufacturer
Which Manufacturer of TSHS-115-D-24-B-G would you like to use for your alert(s)?
  • Please alert me when TSHS-115-D-24-B-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSHS-115-D-24-B-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSHS-115-D-24-B-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSHS-115-D-24-B-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSHS-115-D-24-B-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSHS-115-D-24-B-G by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: