Part Details for TSHR-101-D-14-B-H by Major League Electronics
Overview of TSHR-101-D-14-B-H by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
AD9778BSVZ | Analog Devices | Dual 14B, 1.0 GSPS TxDAC | |
AD9974BBCZRL | Analog Devices | Dual 14B, 65 MSPS Differential |
Part Details for TSHR-101-D-14-B-H
TSHR-101-D-14-B-H CAD Models
TSHR-101-D-14-B-H Part Data Attributes
|
TSHR-101-D-14-B-H
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
TSHR-101-D-14-B-H
Major League Electronics
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING PIN LENGTH=0.318 INCH | |
Body Breadth | 0.24 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.602 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 2 |
Alternate Parts for TSHR-101-D-14-B-H
This table gives cross-reference parts and alternative options found for TSHR-101-D-14-B-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHR-101-D-14-B-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHR-101-D-08-A-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs TSHR-101-D-08-A-H |
TSHR-101-D-12-A-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs TSHR-101-D-12-A-H |
LTSHR-101-D-08-A-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs LTSHR-101-D-08-A-H |
TSHR-101-D-18-A-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs TSHR-101-D-18-A-H |
LTSHR-101-D-14-B-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs LTSHR-101-D-14-B-H |
TSHR-101-D-18-B-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs TSHR-101-D-18-B-H |
TSHR-101-D-12-B-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs TSHR-101-D-12-B-H |
TSHR-101-D-16-A-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs TSHR-101-D-16-A-H |
LTSHR-101-D-18-B-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs LTSHR-101-D-18-B-H |
LTSHR-101-D-08-B-H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-101-D-14-B-H vs LTSHR-101-D-08-B-H |