Part Details for TSHCR-739-S-02-200-T-LF by Major League Electronics
Overview of TSHCR-739-S-02-200-T-LF by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for TSHCR-739-S-02-200-T-LF
TSHCR-739-S-02-200-T-LF CAD Models
TSHCR-739-S-02-200-T-LF Part Data Attributes
|
TSHCR-739-S-02-200-T-LF
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
TSHCR-739-S-02-200-T-LF
Major League Electronics
Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.05 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.521 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |
Alternate Parts for TSHCR-739-S-02-200-T-LF
This table gives cross-reference parts and alternative options found for TSHCR-739-S-02-200-T-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHCR-739-S-02-200-T-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLE-115-01-G-DV-A-P-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | TSHCR-739-S-02-200-T-LF vs CLE-115-01-G-DV-A-P-TR |
TSHCR-739-S-02-200-T-B-LF | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | TSHCR-739-S-02-200-T-LF vs TSHCR-739-S-02-200-T-B-LF |
TSHCR-739-S-02-200-T-TB-LF | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | TSHCR-739-S-02-200-T-LF vs TSHCR-739-S-02-200-T-TB-LF |
CLE-115-01-G-DV-A-K-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | TSHCR-739-S-02-200-T-LF vs CLE-115-01-G-DV-A-K-TR |
CLE-115-01-G-DV-A-K | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | TSHCR-739-S-02-200-T-LF vs CLE-115-01-G-DV-A-K |
CLE-115-01-G-DV-A-P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | TSHCR-739-S-02-200-T-LF vs CLE-115-01-G-DV-A-P |
RXE06DHAN | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | TSHCR-739-S-02-200-T-LF vs RXE06DHAN |