There are no models available for this part yet.
Overview of TSHCR-121-D-22-530-GT by Major League Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for TSHCR-121-D-22-530-GT by Major League Electronics
Part Data Attributes for TSHCR-121-D-22-530-GT by Major League Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POST HEIGHT=0.530 INCHES
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.26 inch
|
Body Length
|
2.1 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
42
|
Alternate Parts for TSHCR-121-D-22-530-GT
This table gives cross-reference parts and alternative options found for TSHCR-121-D-22-530-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHCR-121-D-22-530-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSHCR-121-D-30-930-GT | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | TSHCR-121-D-22-530-GT vs HTSHCR-121-D-30-930-GT |
TSHCR-121-D-20-430-GT | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | TSHCR-121-D-22-530-GT vs TSHCR-121-D-20-430-GT |
TLW-121-01-L-D-RA | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TSHCR-121-D-22-530-GT vs TLW-121-01-L-D-RA |
LTSHR-121-D-02-A-GT | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | TSHCR-121-D-22-530-GT vs LTSHR-121-D-02-A-GT |
HTSHCR-121-D-28-830-GT | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | TSHCR-121-D-22-530-GT vs HTSHCR-121-D-28-830-GT |
LTSHR-121-D-04-A-GT | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | TSHCR-121-D-22-530-GT vs LTSHR-121-D-04-A-GT |
LTSHR-121-D-06-B-GT | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | TSHCR-121-D-22-530-GT vs LTSHR-121-D-06-B-GT |
HTSHCR-121-D-14-230-GT | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | TSHCR-121-D-22-530-GT vs HTSHCR-121-D-14-230-GT |
TLW-121-01-L-D-LA | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TSHCR-121-D-22-530-GT vs TLW-121-01-L-D-LA |
TSHCR-121-D-26-730-GT | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | TSHCR-121-D-22-530-GT vs TSHCR-121-D-26-730-GT |