TSHC-242-S-06-277-G
Major League Electronics
Description: Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of TSHC-242-S-06-277-G by Major League Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TSHC-242-S-06-277-G by Major League Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSHC-242-S-06-277-G by Major League Electronics

TSHC-242-S-06-277-G
Major League Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.079 inch
Body Depth
0.059 inch
Body Length
3.318 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.081 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
42
Want to compare parts?
  1. TSHC-242-S-06-277-G
    Major League Electronics
    Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for TSHC-242-S-06-277-G

This table gives cross-reference parts and alternative options found for TSHC-242-S-06-277-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHC-242-S-06-277-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSHC-242-S-06-277-H Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-242-S-06-277-G vs TSHC-242-S-06-277-H
HTSHC-242-S-06-277-G Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics TSHC-242-S-06-277-G vs HTSHC-242-S-06-277-G
HTSHC-242-S-06-277-H Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics TSHC-242-S-06-277-G vs HTSHC-242-S-06-277-H
HTSHC-242-S-06-277-GT Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics TSHC-242-S-06-277-G vs HTSHC-242-S-06-277-GT
Part Number Description Manufacturer Compare
HTSHC-246-S-07-316-H Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics TSHC-242-S-06-277-G vs HTSHC-246-S-07-316-H
HTSHC-242-S-07-316-GT Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics TSHC-242-S-06-277-G vs HTSHC-242-S-07-316-GT
TSHC-244-S-07-316-T Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-242-S-06-277-G vs TSHC-244-S-07-316-T
TSHC-248-S-07-316-H Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-242-S-06-277-G vs TSHC-248-S-07-316-H
HW-22-17-F-S-350-SM Board Stacking Connector, 22 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc TSHC-242-S-06-277-G vs HW-22-17-F-S-350-SM
MTMS-122-25-S-S-125 Board Stacking Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSHC-242-S-06-277-G vs MTMS-122-25-S-S-125
HTSHC-242-S-07-316-T Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics TSHC-242-S-06-277-G vs HTSHC-242-S-07-316-T
MTSW-122-07-S-S-128-RA Board Stacking Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TSHC-242-S-06-277-G vs MTSW-122-07-S-S-128-RA
TSHC-249-S-06-277-G Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-242-S-06-277-G vs TSHC-249-S-06-277-G
TSHC-241-S-07-316-H Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-242-S-06-277-G vs TSHC-241-S-07-316-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSHC-242-S-06-277-G by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSHC-242-S-06-277-G by Major League Electronics

Select Manufacturer
Which Manufacturer of TSHC-242-S-06-277-G would you like to use for your alert(s)?
  • Please alert me when TSHC-242-S-06-277-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSHC-242-S-06-277-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSHC-242-S-06-277-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSHC-242-S-06-277-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSHC-242-S-06-277-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSHC-242-S-06-277-G by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: