TSHA6501-ASZ
Vishay Intertechnologies
Description: Infrared LED, 875nm

Overview of TSHA6501-ASZ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSHA6501-ASZ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSHA6501-ASZ by Vishay Intertechnologies

TSHA6501-ASZ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Forward Current-Max
0.1 A
Forward Voltage-Max
1.8 V
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Peak Wavelength
875 nm
Reverse Voltage-Max
5 V
Semiconductor Material
GaAlAs
Spectral Bandwidth
80 m
Surface Mount
NO
Viewing Angle
48 deg
Want to compare parts?
  1. TSHA6501-ASZ
    Vishay Intertechnologies
    Infrared LED, 875nm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSHA6501-ASZ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSHA6501-ASZ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TSHA6501-ASZ would you like to use for your alert(s)?
  • Please alert me when TSHA6501-ASZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSHA6501-ASZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSHA6501-ASZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSHA6501-ASZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSHA6501-ASZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSHA6501-ASZ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: