Part Details for TSH10IDT by STMicroelectronics
Overview of TSH10IDT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSH10IDT
TSH10IDT CAD Models
TSH10IDT Part Data Attributes:
|
TSH10IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH10IDT
STMicroelectronics
OP-AMP, 10000uV OFFSET-MAX, 140MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 140000 | |
Voltage Gain-Min | 200 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for TSH10IDT
This table gives cross-reference parts and alternative options found for TSH10IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH10IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4107ESA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | TSH10IDT vs MAX4107ESA |
TSH31IDT | OP-AMP, 15000uV OFFSET-MAX, 280MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TSH10IDT vs TSH31IDT |
MAX4107ESA+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | TSH10IDT vs MAX4107ESA+T |
MAX4106ESA-T | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | TSH10IDT vs MAX4106ESA-T |
MAX4106ESA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | TSH10IDT vs MAX4106ESA |
TSH151IDT | OP-AMP, 12000uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TSH10IDT vs TSH151IDT |
MAX4106ESA+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | TSH10IDT vs MAX4106ESA+T |
LT1191CS8#PBF | LT1191 - Ultra High Speed Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TSH10IDT vs LT1191CS8#PBF |
TSH31ID | OP-AMP, 15000uV OFFSET-MAX, 280MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TSH10IDT vs TSH31ID |
TSH321ID | OP-AMP, 12000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TSH10IDT vs TSH321ID |