Part Details for TSH-128-04-SM-D by Samtec Inc
Overview of TSH-128-04-SM-D by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TSH-128-04-SM-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSH-128-04-SM-D
|
Avnet Americas | Conn Shrouded Header HDR 56 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TSH-128-04-SM-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1900 / $20.6600 | Buy Now |
DISTI #
000000000003263465
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1900 / $20.6600 | Buy Now |
Part Details for TSH-128-04-SM-D
TSH-128-04-SM-D CAD Models
TSH-128-04-SM-D Part Data Attributes
|
TSH-128-04-SM-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-128-04-SM-D
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for TSH-128-04-SM-D
This table gives cross-reference parts and alternative options found for TSH-128-04-SM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-128-04-SM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G825056204 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | TSH-128-04-SM-D vs G825056204 |
221Y56F61 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | TSH-128-04-SM-D vs 221Y56F61 |
221YL56F60 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | TSH-128-04-SM-D vs 221YL56F60 |
AM2D-200-56-8-G | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Antelec | TSH-128-04-SM-D vs AM2D-200-56-8-G |
SLY210456G | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | TSH-128-04-SM-D vs SLY210456G |
M22-2182806 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | TSH-128-04-SM-D vs M22-2182806 |
G8235611 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | TSH-128-04-SM-D vs G8235611 |
AM2D-200-56-10-G | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Antelec | TSH-128-04-SM-D vs AM2D-200-56-10-G |
SLY210456S | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | TSH-128-04-SM-D vs SLY210456S |
221Y56F21 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | TSH-128-04-SM-D vs 221Y56F21 |