Part Details for TSH-107-01-G-DH-SL by Samtec Inc
Overview of TSH-107-01-G-DH-SL by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSH-107-01-G-DH-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSH-107-01-G-DH-SL
|
Avnet Americas | Connector Partial Shrouded Header 14 Position 2mm Solder Right Angle Surface Mount - Rail/Tube (Alt: TSH-107-01-G-DH-SL) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4000 / $3.8100 | Buy Now |
DISTI #
200-TSH10701GDHSL
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip | 0 |
|
$1.3200 / $3.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $3.6600 | Buy Now |
DISTI #
000000000006315820
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$2.1800 / $3.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $3.6600 | Buy Now |
DISTI #
5f2d32a329134d038df05e8d
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.3200 / $3.8100 | Buy Now |
Part Details for TSH-107-01-G-DH-SL
TSH-107-01-G-DH-SL CAD Models
TSH-107-01-G-DH-SL Part Data Attributes
|
TSH-107-01-G-DH-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-107-01-G-DH-SL
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.183 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSH-107-01-G-DH-SL
This table gives cross-reference parts and alternative options found for TSH-107-01-G-DH-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-107-01-G-DH-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSH-107-01-F-DH-SL-TR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | TSH-107-01-G-DH-SL vs TSH-107-01-F-DH-SL-TR |
TSH-107-01-L-DH-SL-TR | Samtec Inc | $2.4044 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | TSH-107-01-G-DH-SL vs TSH-107-01-L-DH-SL-TR |
TSH-107-01-S-DH-SL-TR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | TSH-107-01-G-DH-SL vs TSH-107-01-S-DH-SL-TR |
TSH-107-01-S-DH-SL | Samtec Inc | $5.5287 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | TSH-107-01-G-DH-SL vs TSH-107-01-S-DH-SL |
TSH-107-01-T-DH-SL | Samtec Inc | $2.1236 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | TSH-107-01-G-DH-SL vs TSH-107-01-T-DH-SL |