Part Details for TSF20U45C by Taiwan Semiconductor
Overview of TSF20U45C by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TSF20U45C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSF20U45C-ND
|
DigiKey | DIODE ARR SCHOT 45V 10A ITO220AB Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6830 | Buy Now |
DISTI #
TSF20U45C
|
Avnet Americas | Diode Schottky 45V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: TSF20U45C) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.6157 / $0.6809 | Buy Now |
DISTI #
821-TSF20U45C
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 45V, Trench Schottky RoHS: Compliant | 0 |
|
$0.5840 / $1.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$0.6060 | Buy Now |
DISTI #
TSF20U45C
|
Avnet Asia | Diode Schottky 45V 20A 3-Pin ITO-220AB Tube (Alt: TSF20U45C) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5487 / $0.6137 | Buy Now |
Part Details for TSF20U45C
TSF20U45C CAD Models
TSF20U45C Part Data Attributes
|
TSF20U45C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSF20U45C
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |