Part Details for TSF20L200C by Taiwan Semiconductor
Overview of TSF20L200C by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSF20L200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSF20L200C-ND
|
DigiKey | DIODE ARR SCHOTT 200V ITO220AB Min Qty: 1000 Lead time: 99 Weeks Container: Tube | Limited Supply - Call |
|
$0.4584 | Buy Now |
DISTI #
TSF20L200C
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: TSF20L200C) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3553 | Buy Now |
DISTI #
821-TSF20L200C
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 200V, Trench Schottky RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4070 | Buy Now |
DISTI #
TSF20L200C
|
EBV Elektronik | Diode Schottky 200V 20A 3-Pin ITO-220AB Tube (Alt: TSF20L200C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 101 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSF20L200C
TSF20L200C CAD Models
TSF20L200C Part Data Attributes
|
TSF20L200C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSF20L200C
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TSF20L200C
This table gives cross-reference parts and alternative options found for TSF20L200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSF20L200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR20200CTJUBTX | Rectifier Diode, | Solid State Devices Inc (SSDI) | TSF20L200C vs SSR20200CTJUBTX |
SSR20200CTJTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | TSF20L200C vs SSR20200CTJTXV |
SSR20200CTJDBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | TSF20L200C vs SSR20200CTJDBTXV |
SSR20200CTJUBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | TSF20L200C vs SSR20200CTJUBTXV |
SSR20200CTJDBTX | Rectifier Diode, | Solid State Devices Inc (SSDI) | TSF20L200C vs SSR20200CTJDBTX |
SSR20200CTJDB | Rectifier Diode, | Solid State Devices Inc (SSDI) | TSF20L200C vs SSR20200CTJDB |
SF2020FCTS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | TSF20L200C vs SF2020FCTS |
SSR20200CTJUB | Rectifier Diode, | Solid State Devices Inc (SSDI) | TSF20L200C vs SSR20200CTJUB |
SSR20200CTJS | Rectifier Diode, | Solid State Devices Inc (SSDI) | TSF20L200C vs SSR20200CTJS |
SSR20200CTJUBS | Rectifier Diode, | Solid State Devices Inc (SSDI) | TSF20L200C vs SSR20200CTJUBS |