Part Details for TSF1007-03 by Rakon Limited
Overview of TSF1007-03 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSF1007-03
TSF1007-03 CAD Models
TSF1007-03 Part Data Attributes
|
TSF1007-03
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
TSF1007-03
Rakon Limited
SAW Filter, 1 Function(s), 1007MHz,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1007 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.8 mm |