Part Details for TSF0155-L2 by Temex Ceramics
Overview of TSF0155-L2 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSF0155-L2
TSF0155-L2 CAD Models
TSF0155-L2 Part Data Attributes
|
TSF0155-L2
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
TSF0155-L2
Temex Ceramics
SAW Filter, 1 Function(s), 155MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 155 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 210 OHM//12 pF | |
Insertion Loss-Max | 6.5 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 210 OHM//12 pF Ω | |
Width | 5 mm |