Part Details for TSF0147-L2 by Temex Ceramics
Overview of TSF0147-L2 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TSF0147-L2
TSF0147-L2 CAD Models
TSF0147-L2 Part Data Attributes
|
TSF0147-L2
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
TSF0147-L2
Temex Ceramics
SAW Filter, 1 Function(s), 147MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 147 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 210 OHM//13 pF | |
Insertion Loss-Max | 6.5 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 210 OHM//13 pF Ω | |
Width | 5 mm |