Part Details for TSEC-476-M004TQ by RCD Components Inc
Overview of TSEC-476-M004TQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part Details for TSEC-476-M004TQ
TSEC-476-M004TQ CAD Models
TSEC-476-M004TQ Part Data Attributes
|
TSEC-476-M004TQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSEC-476-M004TQ
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00188 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TSEC-476-M004TQ
This table gives cross-reference parts and alternative options found for TSEC-476-M004TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEC-476-M004TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC-476-M004TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSEC-476-M004TQ vs TSC-476-M004TW |
T494C476M4AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSEC-476-M004TQ vs T494C476M4AS |
T495C476M004ZGE250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | TSEC-476-M004TQ vs T495C476M004ZGE250 |
TMCOGCTTE476MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | KOA Speer Electronics Inc | TSEC-476-M004TQ vs TMCOGCTTE476MR |
T495C476M004ZTE2507280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSEC-476-M004TQ vs T495C476M004ZTE2507280 |
T495C476M004ZTA1K6 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSEC-476-M004TQ vs T495C476M004ZTA1K6 |
POES476M004CXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | TSEC-476-M004TQ vs POES476M004CXP |
TMCH0GC476MLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 2412, CHIP | KOA Speer Electronics Inc | TSEC-476-M004TQ vs TMCH0GC476MLRH |
TSC-476-M004TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSEC-476-M004TQ vs TSC-476-M004TQ |
T494U476M4AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSEC-476-M004TQ vs T494U476M4AT |