Part Details for TSEC-225-K035BQ by RCD Components Inc
Overview of TSEC-225-K035BQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSEC-225-K035BQ
TSEC-225-K035BQ CAD Models
TSEC-225-K035BQ Part Data Attributes
|
TSEC-225-K035BQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSEC-225-K035BQ
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00077 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TSEC-225-K035BQ
This table gives cross-reference parts and alternative options found for TSEC-225-K035BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEC-225-K035BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225K035CBS9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBJB225K035CBS9000 |
TBWC225K035CWSD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBWC225K035CWSD0000 |
TBWC225K035LWSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBWC225K035LWSD0823 |
TBJC225K035CSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBJC225K035CSB0723 |
TBJB225K035LBSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBJB225K035LBSB9045 |
TBJC225K035CSL0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBJC225K035CSL0923 |
TBWC225K035LBSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBWC225K035LBSD0824 |
TBJC225K035CRS0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBJC225K035CRS0024 |
TBWC225K035CSLD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBWC225K035CSLD0800 |
TBWC225K035CBLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TSEC-225-K035BQ vs TBWC225K035CBLD0823 |