Part Details for TSEC-157-M004T by RCD Components Inc
Overview of TSEC-157-M004T by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part Details for TSEC-157-M004T
TSEC-157-M004T CAD Models
TSEC-157-M004T Part Data Attributes
|
TSEC-157-M004T
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSEC-157-M004T
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND |
Alternate Parts for TSEC-157-M004T
This table gives cross-reference parts and alternative options found for TSEC-157-M004T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEC-157-M004T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C157M004ZTA1K37280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSEC-157-M004T vs T495C157M004ZTA1K37280 |
B45196-H157-M309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSEC-157-M004T vs B45196-H157-M309 |
POEL157M004CXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | TSEC-157-M004T vs POEL157M004CXL |
TMC0GCTTE157MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2412, CHIP | KOA Speer Electronics Inc | TSEC-157-M004T vs TMC0GCTTE157MR |
TSC-157-M004BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSEC-157-M004T vs TSC-157-M004BW |
T494C157M4AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSEC-157-M004T vs T494C157M4AT |
T491U157M004ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | KEMET Corporation | TSEC-157-M004T vs T491U157M004ZH |
TMCOGCTTE157MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | KOA Speer Electronics Inc | TSEC-157-M004T vs TMCOGCTTE157MR |
TSEC-157-M004TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSEC-157-M004T vs TSEC-157-M004TQ |
TSC-157-M004TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSEC-157-M004T vs TSC-157-M004TQ |