TSEA-475-M016T
RCD Components Inc
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP

Overview of TSEA-475-M016T by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for TSEA-475-M016T by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSEA-475-M016T by RCD Components Inc

TSEA-475-M016T
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.000752 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Want to compare parts?
  1. TSEA-475-M016T
    RCD Components Inc
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TSEA-475-M016T

This table gives cross-reference parts and alternative options found for TSEA-475-M016T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEA-475-M016T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA475M016LRSD0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Kyocera AVX Components TSEA-475-M016T vs TBJA475M016LRSD0900
TRJA475M016ECSLC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206 Kyocera AVX Components TSEA-475-M016T vs TRJA475M016ECSLC
POES475M016AXP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Walsin Technology Corporation TSEA-475-M016T vs POES475M016AXP
TBJA475M016LRLD0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Kyocera AVX Components TSEA-475-M016T vs TBJA475M016LRLD0924
07016-063MANA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation TSEA-475-M016T vs 07016-063MANA
TSA-475-M016B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP RCD Components Inc TSEA-475-M016T vs TSA-475-M016B
TBJA475M016LRLD0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Kyocera AVX Components TSEA-475-M016T vs TBJA475M016LRLD0900
T495A475M016ZTA4K07280 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1306, CHIP KEMET Corporation TSEA-475-M016T vs T495A475M016ZTA4K07280
TBJA475M016LRLD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Kyocera AVX Components TSEA-475-M016T vs TBJA475M016LRLD0845
TBJA475M016LRSD0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Kyocera AVX Components TSEA-475-M016T vs TBJA475M016LRSD0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSEA-475-M016T by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSEA-475-M016T by RCD Components Inc

Select Manufacturer
Which Manufacturer of TSEA-475-M016T would you like to use for your alert(s)?
  • Please alert me when TSEA-475-M016T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSEA-475-M016T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSEA-475-M016T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSEA-475-M016T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSEA-475-M016T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSEA-475-M016T by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: