Part Details for TSEA-475-K006TQ by RCD Components Inc
Overview of TSEA-475-K006TQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSEA-475-K006TQ
TSEA-475-K006TQ CAD Models
TSEA-475-K006TQ Part Data Attributes
|
TSEA-475-K006TQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSEA-475-K006TQ
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TSEA-475-K006TQ
This table gives cross-reference parts and alternative options found for TSEA-475-K006TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEA-475-K006TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
277E6301475KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Matsuo Electric Co Ltd | TSEA-475-K006TQ vs 277E6301475KR |
POES475K6R3AXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TSEA-475-K006TQ vs POES475K6R3AXP |
NRA475K06L8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TSEA-475-K006TQ vs NRA475K06L8 |
T83A475K6R3ABBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TSEA-475-K006TQ vs T83A475K6R3ABBS |
T491A475K6R3ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TSEA-475-K006TQ vs T491A475K6R3ATAUTO |
07016-007KBMB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TSEA-475-K006TQ vs 07016-007KBMB |
NTC-P475K6.3TRA213 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | TSEA-475-K006TQ vs NTC-P475K6.3TRA213 |
T491S475K6R3AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TSEA-475-K006TQ vs T491S475K6R3AH |
TC212A475K006Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Sunlord | TSEA-475-K006TQ vs TC212A475K006Y |
TSA-475-K006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | RCD Components Inc | TSEA-475-K006TQ vs TSA-475-K006B |