Part Details for TSEA-474-M035T by RCD Components Inc
Overview of TSEA-474-M035T by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSEA-474-M035T
TSEA-474-M035T CAD Models
TSEA-474-M035T Part Data Attributes
|
TSEA-474-M035T
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSEA-474-M035T
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND |
Alternate Parts for TSEA-474-M035T
This table gives cross-reference parts and alternative options found for TSEA-474-M035T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEA-474-M035T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474M035LRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-474-M035T vs TBJA474M035LRSD0923 |
TRJA474M035ECT0B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206 | Kyocera AVX Components | TSEA-474-M035T vs TRJA474M035ECT0B |
TC212A474M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Sunlord | TSEA-474-M035T vs TC212A474M035A |
TRJA474M035EC00Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206 | Kyocera AVX Components | TSEA-474-M035T vs TRJA474M035EC00Z |
T491A474M035AGTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TSEA-474-M035T vs T491A474M035AGTR |
TBJA474M035LBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-474-M035T vs TBJA474M035LBLD0700 |
TBJA474M035LSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-474-M035T vs TBJA474M035LSSD0945 |
T491A474M035ASAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TSEA-474-M035T vs T491A474M035ASAUTO |
T491A474M35AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TSEA-474-M035T vs T491A474M35AS |
TBJA474M035LRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-474-M035T vs TBJA474M035LRSD0945 |