Part Details for TSEA-335-J006B by RCD Components Inc
Overview of TSEA-335-J006B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSEA-335-J006B
TSEA-335-J006B CAD Models
TSEA-335-J006B Part Data Attributes
|
TSEA-335-J006B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSEA-335-J006B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TSEA-335-J006B
This table gives cross-reference parts and alternative options found for TSEA-335-J006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEA-335-J006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J006CSLB024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-335-J006B vs TBJA335J006CSLB024 |
TBJA335J006CBLB024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-335-J006B vs TBJA335J006CBLB024 |
TBJA335J006CSLB045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-335-J006B vs TBJA335J006CSLB045 |
TBJA335J006CRLZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-335-J006B vs TBJA335J006CRLZ000 |
TSA-335-J006BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | RCD Components Inc | TSEA-335-J006B vs TSA-335-J006BQ |
TBJA335J006CRSZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-335-J006B vs TBJA335J006CRSZ000 |
TBJA335J006CRSZ045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-335-J006B vs TBJA335J006CRSZ045 |
TBJA335J006CBLC023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-335-J006B vs TBJA335J006CBLC023 |
TBJA335J006CRLB000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-335-J006B vs TBJA335J006CRLB000 |
B45196P1335J106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TSEA-335-J006B vs B45196P1335J106 |