Part Details for TSE2002GB2A1NCG8 by Integrated Device Technology Inc
Overview of TSE2002GB2A1NCG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TSE2002GB2A1NCG8
TSE2002GB2A1NCG8 CAD Models
TSE2002GB2A1NCG8 Part Data Attributes
|
TSE2002GB2A1NCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TSE2002GB2A1NCG8
Integrated Device Technology Inc
DFN-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | TDFN-4 | |
Pin Count | 8 | |
Manufacturer Package Code | NCG8P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Accuracy-Max (Cel) | 1 Cel | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.7 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TSE2002GB2A1NCG8
This table gives cross-reference parts and alternative options found for TSE2002GB2A1NCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSE2002GB2A1NCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSE2002GB2A1NRG | DFN-8, Tube | Integrated Device Technology Inc | TSE2002GB2A1NCG8 vs TSE2002GB2A1NRG |
TSE2002GB2A1NRG8 | DFN-8, Reel | Integrated Device Technology Inc | TSE2002GB2A1NCG8 vs TSE2002GB2A1NRG8 |