TSD20H150CWC0G
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Overview of TSD20H150CWC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

CAD Models for TSD20H150CWC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSD20H150CWC0G by Taiwan Semiconductor

TSD20H150CWC0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
D2PAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TSD20H150CWC0G
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2
    VS

Alternate Parts for TSD20H150CWC0G

This table gives cross-reference parts and alternative options found for TSD20H150CWC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSD20H150CWC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB10150DC Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Promax-Johnton Electronic Corporation TSD20H150CWC0G vs SB10150DC
MBRS20150CT-YC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor TSD20H150CWC0G vs MBRS20150CT-YC0G
SB20150DC-T3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3/2 Won-Top Electronics Co Ltd TSD20H150CWC0G vs SB20150DC-T3
MBRB20150ACT Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd TSD20H150CWC0G vs MBRB20150ACT
SR20150CS-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, D2PAK-3/2 Rectron Semiconductor TSD20H150CWC0G vs SR20150CS-C
MBRS20H150CTHRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Taiwan Semiconductor TSD20H150CWC0G vs MBRS20H150CTHRN
MBRS20H150CTHRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor TSD20H150CWC0G vs MBRS20H150CTHRNG
MBRS20H150CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Taiwan Semiconductor TSD20H150CWC0G vs MBRS20H150CTHC0
MBRB20150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, 3/2 PIN Suzhou Good-Ark Electronics Co Ltd TSD20H150CWC0G vs MBRB20150CT
MBRS20H150CTC00HE3TRC Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3 Fagor Electrónica TSD20H150CWC0G vs MBRS20H150CTC00HE3TRC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSD20H150CWC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSD20H150CWC0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of TSD20H150CWC0G would you like to use for your alert(s)?
  • Please alert me when TSD20H150CWC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSD20H150CWC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSD20H150CWC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSD20H150CWC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSD20H150CWC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSD20H150CWC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: