Part Details for TSD-S2KH1-A1V by Formerica Optoelectronics Inc
Overview of TSD-S2KH1-A1V by Formerica Optoelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSD-S2KH1-A1V
TSD-S2KH1-A1V CAD Models
TSD-S2KH1-A1V Part Data Attributes
|
TSD-S2KH1-A1V
Formerica Optoelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
TSD-S2KH1-A1V
Formerica Optoelectronics Inc
Transceiver, 830nm Min, 870nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMERICA OPTOELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS RECEIVER WAVELENGTH 770 TO 860 NM AND OPTICAL POWER OUTPUT(TX)-NOM 0.316 MW | |
Body Breadth | 14 mm | |
Body Length or Diameter | 55.5 mm | |
Built-in Feature | DDMI, AMPLIFIER | |
Communication Standard | GBE, OC-12, SONET | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 4250 Mbps | |
Data Rate (Tx) | 4250 Mbps | |
Emitter/Detector Type | VCSEL, LASER DIODE, PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.251 mW | |
Sensitivity | -18 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |