Part Details for TSD-106-M020TQ by RCD Components Inc
Overview of TSD-106-M020TQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSD-106-M020TQ
TSD-106-M020TQ CAD Models
TSD-106-M020TQ Part Data Attributes
|
TSD-106-M020TQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSD-106-M020TQ
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TSD-106-M020TQ
This table gives cross-reference parts and alternative options found for TSD-106-M020TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSD-106-M020TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRD106M20R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917 | NEC Electronics Group | TSD-106-M020TQ vs NRD106M20R12 |
TSD-106-M020BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | RCD Components Inc | TSD-106-M020TQ vs TSD-106-M020BW |
TC212D106M020Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP | Sunlord | TSD-106-M020TQ vs TC212D106M020Y |
TA20TCR106MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TSD-106-M020TQ vs TA20TCR106MDR-13 |
TCSVN1D106MDCL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP | Samsung Electro-Mechanics | TSD-106-M020TQ vs TCSVN1D106MDCL |
NRD106M20P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917 | NEC Electronics Group | TSD-106-M020TQ vs NRD106M20P12 |
NTC-T106M20TRD(1.3)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE | NIC Components Corp | TSD-106-M020TQ vs NTC-T106M20TRD(1.3)F |
TSED-106-M020TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | RCD Components Inc | TSD-106-M020TQ vs TSED-106-M020TQ |
TSD-106-M020T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | RCD Components Inc | TSD-106-M020TQ vs TSD-106-M020T |
TC212D106M020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP | Sunlord | TSD-106-M020TQ vs TC212D106M020A |