Part Details for TSCTLCJATF-06.400000 by Taitien Electronics Co Ltd
Overview of TSCTLCJATF-06.400000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02I400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part Details for TSCTLCJATF-06.400000
TSCTLCJATF-06.400000 CAD Models
TSCTLCJATF-06.400000 Part Data Attributes
|
TSCTLCJATF-06.400000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TSCTLCJATF-06.400000
Taitien Electronics Co Ltd
CMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.37% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 6.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TSCTLCJATF-06.400000
This table gives cross-reference parts and alternative options found for TSCTLCJATF-06.400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSCTLCJATF-06.400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSCTLIJATF-06.400000 | CMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Taitien Electronics Co Ltd | TSCTLCJATF-06.400000 vs TSCTLIJATF-06.400000 |
TCCTLIJANF-06.400000 | CMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Taitien Electronics Co Ltd | TSCTLCJATF-06.400000 vs TCCTLIJANF-06.400000 |