Part Details for TSCDB24-XX-RG30 by Taitron Components Inc
Overview of TSCDB24-XX-RG30 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSCDB24-XX-RG30
TSCDB24-XX-RG30 CAD Models
TSCDB24-XX-RG30 Part Data Attributes
|
TSCDB24-XX-RG30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSCDB24-XX-RG30
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TSCDB24-XX-RG30
This table gives cross-reference parts and alternative options found for TSCDB24-XX-RG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSCDB24-XX-RG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR24T&R | Rectifier Diode, | Continental Device India Ltd | TSCDB24-XX-RG30 vs SR24T&R |
SS24+ | Rectifier Diode, | SPC Multicomp | TSCDB24-XX-RG30 vs SS24+ |
B240Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TSCDB24-XX-RG30 vs B240Q-13-F |
SS24L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | HY Electronic Corp | TSCDB24-XX-RG30 vs SS24L |
SL24B-HF | Rectifier Diode, | Micro Commercial Components | TSCDB24-XX-RG30 vs SL24B-HF |
SS24BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | TSCDB24-XX-RG30 vs SS24BF |
FS24WTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Fagor Electrónica | TSCDB24-XX-RG30 vs FS24WTRTB |
B240AE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | TSCDB24-XX-RG30 vs B240AE-13 |
SL24-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | TSCDB24-XX-RG30 vs SL24-MH1-H |
2SS40L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | TSCDB24-XX-RG30 vs 2SS40L |