Part Details for TSC80C31-16AHR by Temic Semiconductors
Overview of TSC80C31-16AHR by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95816AHRZ | Renesas Electronics Corporation | 4-Phase PWM Controller for VR12.5 and VR12.6 CPUs | |
ISL95816AHRZ-T | Renesas Electronics Corporation | 4-Phase PWM Controller for VR12.5 and VR12.6 CPUs |
Part Details for TSC80C31-16AHR
TSC80C31-16AHR CAD Models
TSC80C31-16AHR Part Data Attributes
|
TSC80C31-16AHR
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSC80C31-16AHR
Temic Semiconductors
Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, LCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | LCC-44 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N44 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Speed | 16 MHz | |
Supply Current-Max | 19.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |