Part Details for TSC21020F-20MB by Temic Semiconductors
Overview of TSC21020F-20MB by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR43620MB5RPER | Texas Instruments | 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 |
Part Details for TSC21020F-20MB
TSC21020F-20MB CAD Models
TSC21020F-20MB Part Data Attributes
|
TSC21020F-20MB
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSC21020F-20MB
Temic Semiconductors
Floating Point Processor, 40-Bit, CMOS, CQFP256, MQFP-256
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | QFF, QFL256,2.1SQ,20 | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 40 | |
Format | FLOATING POINT | |
JESD-30 Code | S-CQFP-F256 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 40 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL256,2.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 430 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, FLOATING POINT PROCESSOR |