Part Details for TSC-686-K006TW by RCD Components Inc
Overview of TSC-686-K006TW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC-686-K006TW
TSC-686-K006TW CAD Models
TSC-686-K006TW Part Data Attributes
|
TSC-686-K006TW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSC-686-K006TW
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004284 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TSC-686-K006TW
This table gives cross-reference parts and alternative options found for TSC-686-K006TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC-686-K006TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJC686K006EC0LZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412 | Kyocera AVX Components | TSC-686-K006TW vs TRJC686K006EC0LZ |
T494C686K6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC-686-K006TW vs T494C686K6AG |
TRJC686K006ECS0B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412 | Kyocera AVX Components | TSC-686-K006TW vs TRJC686K006ECS0B |
T495C686K006ZGE1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | TSC-686-K006TW vs T495C686K006ZGE1507280 |
TRJC686K006CTLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSC-686-K006TW vs TRJC686K006CTLB |
TCSVE0J686KCCL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TSC-686-K006TW vs TCSVE0J686KCCL |
TRJC686K006ECTLZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412 | Kyocera AVX Components | TSC-686-K006TW vs TRJC686K006ECTLZ |
T495C686K006ZTE1507280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-686-K006TW vs T495C686K006ZTE1507280 |
T495C686K006ZGA1K47280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | TSC-686-K006TW vs T495C686K006ZGA1K47280 |
TRJC686K006C00B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSC-686-K006TW vs TRJC686K006C00B |