Part Details for TSC-336-M006BW by RCD Components Inc
Overview of TSC-336-M006BW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC-336-M006BW
TSC-336-M006BW CAD Models
TSC-336-M006BW Part Data Attributes
|
TSC-336-M006BW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSC-336-M006BW
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002079 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TSC-336-M006BW
This table gives cross-reference parts and alternative options found for TSC-336-M006BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC-336-M006BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C336M6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC-336-M006BW vs T494C336M6AG |
TSEC-336-M006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-336-M006BW vs TSEC-336-M006B |
TSEC-336-M006TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSC-336-M006BW vs TSEC-336-M006TW |
T495C336M006ZTA1K6 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-336-M006BW vs T495C336M006ZTA1K6 |
T495C336M006ZTE350 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-336-M006BW vs T495C336M006ZTE350 |
T495C336M006ZTE300 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-336-M006BW vs T495C336M006ZTE300 |
T495C336M006ZTA1K67280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-336-M006BW vs T495C336M006ZTA1K67280 |
TSC-336-M006T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-336-M006BW vs TSC-336-M006T |
TSEC-336-M006TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-336-M006BW vs TSEC-336-M006TQ |
T494U336M6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC-336-M006BW vs T494U336M6AG |