Part Details for TSB43AA82AIPGE by Texas Instruments
Overview of TSB43AA82AIPGE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB43AA82AIPGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Serial I/O Controller, 2 Channel(s), 50MBps, PQFP144 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2148 |
|
$13.2700 / $15.6100 | Buy Now |
Part Details for TSB43AA82AIPGE
TSB43AA82AIPGE CAD Models
TSB43AA82AIPGE Part Data Attributes
|
TSB43AA82AIPGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB43AA82AIPGE
Texas Instruments
IC 2 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP144, PLASTIC, QFP-144, Serial IO/Communication Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24.576 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB43AA82AIPGE
This table gives cross-reference parts and alternative options found for TSB43AA82AIPGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB43AA82AIPGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB43AA82AIPGEEP | Enhanced Product 1394 Integrated Phy And Link-Layer Controller 144-LQFP -40 to 85 | Texas Instruments | TSB43AA82AIPGE vs TSB43AA82AIPGEEP |
V62/04650-01XE | Enhanced Product 1394 Integrated Phy And Link-Layer Controller 144-LQFP -40 to 85 | Texas Instruments | TSB43AA82AIPGE vs V62/04650-01XE |