Part Details for TSB100004DS by TE Connectivity
Overview of TSB100004DS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TSB100004DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4692
|
Newark | Tsb100004Ds=Europa Tm Blk,12Mm |Buchanan Te Connectivity TSB100004DS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$4.7600 / $6.9000 | Buy Now |
|
Onlinecomponents.com | Conn Europa Terminal Blocks 8 POS 12mm Screw Cable Mount 40A/Contact RoHS: Compliant |
206 Partner Stock |
|
$3.0100 / $5.4100 | Buy Now |
DISTI #
16509396
|
Verical | Conn Europa Terminal Block 8 POS 12mm Screw ST Cable Mount 40A/Contact Min Qty: 16 Package Multiple: 1 | Americas - 206 |
|
$3.4700 / $4.1300 | Buy Now |
DISTI #
C1S757102613392
|
Chip1Stop | Conn Europa Terminal Blocks 8 POS 12mm Screw ST Cable Mount 40A/Contact RoHS: Compliant | 206 |
|
$4.3700 / $5.2400 | Buy Now |
|
Master Electronics | Conn Europa Terminal Blocks 8 POS 12mm Screw Cable Mount 40A/Contact RoHS: Compliant |
206 Partner Stock |
|
$3.0100 / $5.4100 | Buy Now |
Part Details for TSB100004DS
TSB100004DS CAD Models
TSB100004DS Part Data Attributes
|
TSB100004DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB100004DS
TE Connectivity
40A, BARRIER STRIP TERMINAL BLOCK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Number of Ways | 4 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |